



1-84981-3 | |
|---|---|
DigiKey Part Number | A101373TR-ND - Tape & Reel (TR) A101373CT-ND - Cut Tape (CT) A101373DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84981-3 |
Description | CONN FFC FPC TOP 13POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-84981-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 13 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹68.86400 | ₹688.64 |
| 25 | ₹64.52200 | ₹1,613.05 |
| 50 | ₹61.42820 | ₹3,071.41 |
| 100 | ₹58.48350 | ₹5,848.35 |
| 250 | ₹54.81948 | ₹13,704.87 |
| 500 | ₹52.20094 | ₹26,100.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹48.30576 | ₹72,458.64 |
| 3,000 | ₹46.00065 | ₹1,38,001.95 |
| 4,500 | ₹44.70360 | ₹2,01,166.20 |
| 7,500 | ₹43.12213 | ₹3,23,415.97 |
| 10,500 | ₹42.11129 | ₹4,42,168.54 |
| 15,000 | ₹41.06570 | ₹6,15,985.50 |