
1-963736-2 | |
|---|---|
DigiKey Part Number | 17-1-963736-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-963736-2 |
Description | FLACHSTECKER5,8X0,8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 11-13 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-963736-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | ₹89.58799 | ₹3,22,516.76 |