
1058077-1 | |
|---|---|
DigiKey Part Number | A34433-ND |
Manufacturer | |
Manufacturer Product Number | 1058077-1 |
Description | COAX ADAPT BNC TO SMB |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Plug, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Snap-On |
Packaging Bag | Frequency - Max 4 GHz |
Part Status Obsolete | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMB Plug, Female Socket | Insertion Loss 0.13dB |
Convert To (Adapter End) BNC Jack, Female Socket | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |