Female Module without Contacts Natural 1 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1103020-2

DigiKey Part Number
A119073-ND
Manufacturer
Manufacturer Product Number
1103020-2
Description
CONN STACKING INSERT
Customer Reference
Detailed Description
Female Module without Contacts Natural 1 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1103020-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
1
Size
-
Termination Style
Crimp
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
Coax, HTS
Operating Temperature
-
Color
Natural
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.