
1103243-1 | |
|---|---|
DigiKey Part Number | 2266-1103243-1-ND |
Manufacturer | |
Manufacturer Product Number | 1103243-1 |
Description | CONN INSERT SOCKET |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 10 (8 + 2 Coax) Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1103243-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 10 (8 + 2 Coax) | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 150A | |
Contact Type | HF and HN.D, HTS | |
Operating Temperature | - | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹627.14200 | ₹12,542.84 |
| 80 | ₹615.02763 | ₹49,202.21 |
| 160 | ₹602.91344 | ₹96,466.15 |
| 260 | ₹592.66296 | ₹1,54,092.37 |
| 1,000 | ₹580.54878 | ₹5,80,548.78 |