
1217124-1 | |
|---|---|
DigiKey Part Number | A110908TR-ND - Tape & Reel (TR) A110908CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217124-1 |
Description | CONN QC TAB 0.187 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217124-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.470" (11.94mm) | |
Length - Overall | 0.710" (18.03mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹17.33300 | ₹173.33 |
| 25 | ₹16.25160 | ₹406.29 |
| 50 | ₹15.48760 | ₹774.38 |
| 100 | ₹14.74200 | ₹1,474.20 |
| 250 | ₹13.81388 | ₹3,453.47 |
| 500 | ₹13.15228 | ₹6,576.14 |
| 1,000 | ₹12.52327 | ₹12,523.27 |
| 2,500 | ₹11.73846 | ₹29,346.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹10.64398 | ₹1,06,439.80 |
| 20,000 | ₹10.13607 | ₹2,02,721.40 |
| 30,000 | ₹9.85029 | ₹2,95,508.70 |
| 50,000 | ₹9.50179 | ₹4,75,089.50 |
| 70,000 | ₹9.27908 | ₹6,49,535.60 |
| 1,00,000 | ₹9.04868 | ₹9,04,868.00 |