
1217497-1 | |
---|---|
DigiKey Part Number | A110931TR-ND - Tape & Reel (TR) A110931CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217497-1 |
Description | CONN MAG TERM 24-27AWG IDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 24-27 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1217497-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Quick Connect Tab Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 24-27 AWG | |
Features | QC .187 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹16.86000 | ₹16.86 |
10 | ₹13.75500 | ₹137.55 |
25 | ₹12.63640 | ₹315.91 |
50 | ₹11.89120 | ₹594.56 |
100 | ₹11.18120 | ₹1,118.12 |
250 | ₹10.30448 | ₹2,576.12 |
500 | ₹9.68864 | ₹4,844.32 |
1,000 | ₹9.11005 | ₹9,110.05 |
2,500 | ₹8.39871 | ₹20,996.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
80,000 | ₹5.02164 | ₹4,01,731.20 |