
1241978-1 | |
|---|---|
DigiKey Part Number | 17-1241978-1TR-ND - Tape & Reel (TR) 17-1241978-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241978-1 |
Description | JPT A REC 2.8 CONTACT SRC SN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 11-13 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1241978-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹33.54700 | ₹335.47 |
| 25 | ₹31.45960 | ₹786.49 |
| 50 | ₹29.95000 | ₹1,497.50 |
| 100 | ₹28.52420 | ₹2,852.42 |
| 250 | ₹26.73320 | ₹6,683.30 |
| 500 | ₹25.45468 | ₹12,727.34 |
| 1,000 | ₹24.23861 | ₹24,238.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,700 | ₹22.59726 | ₹61,012.60 |
| 5,400 | ₹21.51855 | ₹1,16,200.17 |
| 8,100 | ₹20.91174 | ₹1,69,385.09 |
| 13,500 | ₹20.17180 | ₹2,72,319.30 |
| 18,900 | ₹19.69888 | ₹3,72,308.83 |
| 27,000 | ₹19.20967 | ₹5,18,661.09 |







