
1278705-2 | |
|---|---|
DigiKey Part Number | 2266-1278705-2-ND |
Manufacturer | |
Manufacturer Product Number | 1278705-2 |
Description | STRAIN RELIEF FOR SC CONNECTORS |
Customer Reference | |
Detailed Description | Connector Strain Relief For SC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | SC Connectors | |
Specifications | Angled, 1.46" (37.00mm) Length | |
Material | - | |
Color | Beige | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | ₹123.93745 | ₹6,816.56 |
| 330 | ₹122.07367 | ₹40,284.31 |
| 550 | ₹120.20995 | ₹66,115.47 |
| 1,100 | ₹117.41436 | ₹1,29,155.80 |