40 Rectangular Connectors - Housings Housing for Female Insert Black 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1318389-2

DigiKey Part Number
17-1318389-2-ND
Manufacturer
Manufacturer Product Number
1318389-2
Description
025 40P PLUG ASSY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 Rectangular Connectors - Housings Housing for Female Insert Black 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1318389-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
2
Row Spacing
0.232" (5.90mm)
Mounting Type
Surface Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2,400₹127.88148₹3,06,915.55