
1375055-4 | |
|---|---|
DigiKey Part Number | A107457-ND |
Manufacturer | |
Manufacturer Product Number | 1375055-4 |
Description | INSERT RJ45 JACK TO IDC CONN |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Gray |
Datasheet | Datasheet |
Category | Exterior Housing Color Gray |
Manufacturer TE Connectivity AMP Connectors | Exterior Contact Material Beryllium Copper |
Series | Exterior Contact Finish Gold |
Packaging Bag | Operating Temperature -10°C ~ 60°C |
Part Status Discontinued at DigiKey | Ratings Cat6 |
Style Modular | Exterior Contact Finish Thickness 50µin (1.27µm) |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Interior Contact Finish Thickness 50µin (1.27µm) |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Base Product Number |
Exterior Housing Material Polycarbonate (PC) |