
1376103-2 | |
---|---|
DigiKey Part Number | 1376103-2-ND |
Manufacturer | |
Manufacturer Product Number | 1376103-2 |
Description | 025 CONN CAP ASSY 24P BLACK |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376103-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |