


141603-4 | |
|---|---|
DigiKey Part Number | 141603-4-ND |
Manufacturer | |
Manufacturer Product Number | 141603-4 |
Description | CONN SOCKET 20-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 141603-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.95000 | ₹38.95 |
| 10 | ₹32.92900 | ₹329.29 |
| 25 | ₹30.87560 | ₹771.89 |
| 50 | ₹29.40640 | ₹1,470.32 |
| 200 | ₹26.65780 | ₹5,331.56 |
| 400 | ₹25.38310 | ₹10,153.24 |
| 600 | ₹24.66757 | ₹14,800.54 |
| 1,000 | ₹23.79329 | ₹23,793.29 |
| 2,600 | ₹22.24099 | ₹57,826.57 |






