
1445715-6 | |
|---|---|
DigiKey Part Number | A112189-ND |
Manufacturer | |
Manufacturer Product Number | 1445715-6 |
Description | CONN HSG 1POS BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Blue | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹166.80000 | ₹166.80 |
| 10 | ₹141.64300 | ₹1,416.43 |
| 25 | ₹132.73400 | ₹3,318.35 |
| 50 | ₹126.37880 | ₹6,318.94 |
| 100 | ₹120.33110 | ₹12,033.11 |
| 300 | ₹111.35107 | ₹33,405.32 |
| 600 | ₹106.03480 | ₹63,620.88 |
| 1,200 | ₹100.97480 | ₹1,21,169.76 |
| 2,700 | ₹95.36137 | ₹2,57,475.70 |
