
1447181-2 | |
|---|---|
DigiKey Part Number | 17-1447181-2-ND |
Manufacturer | |
Manufacturer Product Number | 1447181-2 |
Description | FSA-13A-27 (FSN-13A-27) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 Position Flexstrip Cable 0.050" (1.27mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Number of Conductors 27 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.050" (1.27mm) |
Packaging Bag | Length 3.000" (76.20mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹252.09888 | ₹2,52,098.88 |