6 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Black
1452203-1
1452203-1

1452203-1

DigiKey Part Number
17-1452203-1-ND
Manufacturer
Manufacturer Product Number
1452203-1
Description
HYBRID CONNECTOR 6P
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
1452203-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-20°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,584
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹136.98000₹136.98
10₹116.29600₹1,162.96
25₹108.99040₹2,724.76
50₹103.77200₹5,188.60
100₹98.81440₹9,881.44
250₹92.61944₹23,154.86
500₹88.19682₹44,098.41
1,000₹83.98575₹83,985.75
2,500₹78.72950₹1,96,823.75
Manufacturers Standard Package