146285-8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 3,687
Unit Price: ₹186.37000
Datasheet

Similar


3M
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₹41.77226
Datasheet

Similar


Sullins Connector Solutions
In Stock: 3,724
Unit Price: ₹68.03000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 726
Unit Price: ₹80.14000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 585
Unit Price: ₹84.80000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 8,449
Unit Price: ₹87.59000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹91.32000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹104.37000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹109.03000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹111.82000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 10,098
Unit Price: ₹54.05000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹71.75000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹75.48000
Datasheet
Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 8 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

146285-8

DigiKey Part Number
146285-8-ND
Manufacturer
Manufacturer Product Number
146285-8
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
146285-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
0.410" (10.41mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes