Image for 1484349-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1484349-1

DigiKey Part Number
1484349-1-ND
Manufacturer
Manufacturer Product Number
1484349-1
Description
CONN D-SUB PLUG 31POS VERT SLDR
Customer Reference
Detailed Description
31 Position D-Sub, Double Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) Double Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Diallyl Phthalate (DAP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.