Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

152882 | |
|---|---|
DigiKey Part Number | 152882-ND |
Manufacturer | |
Manufacturer Product Number | 152882 |
Description | CONN RING CIRC 16-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-18 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Orange, Red Stripe |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.312" (7.92mm) | Insulation Diameter 0.055" ~ 0.110" (1.40mm ~ 2.79mm) |
Length - Overall 0.853" (21.67mm) | Material - Insulation Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1577632-1 | TE Connectivity AMP Connectors | 900 | A135138-ND | ₹529.30000 | Parametric Equivalent |
| 2-320560-1 | TE Connectivity AMP Connectors | 2,224 | A27256CT-ND | ₹39.14000 | Parametric Equivalent |
| 2-320565-1 | TE Connectivity AMP Connectors | 45,117 | A1071CT-ND | ₹36.34000 | Parametric Equivalent |
| 2-328527-1 | TE Connectivity AMP Connectors | 24,100 | A28221CT-ND | ₹46.59000 | Parametric Equivalent |
| 2-32959-1 | TE Connectivity AMP Connectors | 1,773 | A27310CT-ND | ₹103.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹125.28532 | ₹5,01,141.28 |













