
1544354-2 | |
|---|---|
DigiKey Part Number | 1544354-2-ND |
Manufacturer | |
Manufacturer Product Number | 1544354-2 |
Description | SIL CONTACT THROUGH HOLE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SIL Contact Through Hole Tin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Clip Style | SIL | |
Clip Type | - | |
Clip Length | 0.051" (1.30mm) | |
Pin Length | 0.331" (8.40mm) | |
Termination | Through Hole | |
Frame Thickness | 0.014" (0.35mm) | |
Frame Width | 0.469" (11.90mm) | |
Pitch | 0.100" (2.54mm) | |
Contact Material | - | |
Contact Finish | Tin | |
Board Thickness | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,00,000 | ₹2.35247 | ₹16,46,729.00 |