1571182-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,491
Unit Price: ₹246.01000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,261
Unit Price: ₹124.87000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹167.44592
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ₹61.50000
Datasheet
New at DigiKey
Image for 1571182-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1571182-2

DigiKey Part Number
17-1571182-2-ND
Manufacturer
Manufacturer Product Number
1571182-2
Description
MTE RCPT HSG,SGL ROW,MOD LATCH,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1571182-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-65°C ~ 105°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
4,500₹164.32316₹7,39,454.22