
160003 | |
|---|---|
DigiKey Part Number | A107549-ND |
Manufacturer | |
Manufacturer Product Number | 160003 |
Description | CONN RING D-SHAPE 3/0AWG M10 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud D-Shaped 3/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | M10 Stud | |
Thickness | 0.091" (2.31mm) | |
Width - Outer Edges | 1.082" (27.48mm) | |
Length - Overall | 2.143" (54.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₹1,015.88273 | ₹1,52,382.41 |
