Terminal Magnetic Connector Siameze 18-34 AWG PCB Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1601095-2

DigiKey Part Number
A141002TR-ND - Tape & Reel (TR)
A141002CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1601095-2
Description
CONN MAG TERM 18-34AWG PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector Siameze 18-34 AWG PCB Post
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Siameze
Terminal Type
IDC Terminal
Size
-
Termination
PCB Post
Wire Gauge
18-34 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,357
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹17.71000₹17.71
10₹15.00300₹150.03
25₹14.08960₹352.24
50₹13.40020₹670.01
100₹12.75720₹1,275.72
250₹11.95392₹2,988.48
500₹11.38360₹5,691.80
1,000₹10.83846₹10,838.46
2,500₹10.15951₹25,398.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000₹6.74086₹2,02,225.80
60,000₹6.41926₹3,85,155.60
90,000₹6.23833₹5,61,449.70
1,50,000₹6.01770₹9,02,655.00
Manufacturers Standard Package