
1601108-1 | |
|---|---|
DigiKey Part Number | A141004TR-ND - Tape & Reel (TR) A141004CT-ND - Cut Tape (CT) A141004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1601108-1 |
Description | CONN MAG TERM 18-34AWG IDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1601108-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 18-34 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹20.59400 | ₹205.94 |
| 25 | ₹19.27080 | ₹481.77 |
| 50 | ₹18.35760 | ₹917.88 |
| 100 | ₹17.47240 | ₹1,747.24 |
| 250 | ₹16.37836 | ₹4,094.59 |
| 500 | ₹15.59374 | ₹7,796.87 |
| 1,000 | ₹14.84919 | ₹14,849.19 |
| 2,500 | ₹13.91826 | ₹34,795.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ₹11.68003 | ₹3,50,400.90 |
| 60,000 | ₹11.12298 | ₹6,67,378.80 |