Ring Terminal Connector Circular 13.5-17 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160140

DigiKey Part Number
A112455-ND
Manufacturer
Manufacturer Product Number
160140
Description
CONN RING CIRC 13.5-17AWG CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector Circular 13.5-17 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
-
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.657" (16.70mm)
Length - Overall
1.043" (26.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
13.5-17 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,991
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹243.22000₹243.22
10₹206.96600₹2,069.66
25₹193.97600₹4,849.40
50₹184.71320₹9,235.66
100₹175.88860₹17,588.86
250₹164.86840₹41,217.10
500₹156.99790₹78,498.95
1,000₹149.50575₹1,49,505.75
2,500₹140.15324₹3,50,383.10
Manufacturers Standard Package