0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160534-1

DigiKey Part Number
A116203TR-ND - Tape & Reel (TR)
A116203CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160534-1
Description
CONN QC RCPT 17-20AWG 0.110
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
160534-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.248" (6.30mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.551" (14.00mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
17-20 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.110" (2.79mm)
Insulation Diameter
0.079" ~ 0.118" (2.00mm ~ 3.00mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹13.05000₹13.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹6.53663₹1,30,732.60
Manufacturers Standard Package