
160626-1 | |
|---|---|
DigiKey Part Number | 160626-1-ND |
Manufacturer | |
Manufacturer Product Number | 160626-1 |
Description | CONN QC RCPT 17-20AWG 0.110 |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160626-1 Models |
Category | Tab Length 0.248" (6.30mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.551" (14.00mm) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 17-20 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.079" ~ 0.118" (2.00mm ~ 3.00mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160534-1 | TE Connectivity AMP Connectors | 0 | A116203CT-ND | ₹13.05000 | MFR Recommended |


