
160787-1 | |
|---|---|
DigiKey Part Number | A131010TR-ND - Tape & Reel (TR) A131010CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160787-1 |
Description | CONN RING CIRC 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160787-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.024" (0.61mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.784" (19.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹20.78000 | ₹207.80 |
| 25 | ₹19.49440 | ₹487.36 |
| 50 | ₹18.56260 | ₹928.13 |
| 100 | ₹17.67740 | ₹1,767.74 |
| 250 | ₹16.56476 | ₹4,141.19 |
| 500 | ₹15.77452 | ₹7,887.26 |
| 1,000 | ₹15.01972 | ₹15,019.72 |
| 2,500 | ₹14.07891 | ₹35,197.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹13.23505 | ₹79,410.30 |
| 12,000 | ₹12.60325 | ₹1,51,239.00 |
| 18,000 | ₹12.24795 | ₹2,20,463.10 |
| 30,000 | ₹11.81453 | ₹3,54,435.90 |
| 42,000 | ₹11.53758 | ₹4,84,578.36 |
| 60,000 | ₹11.25111 | ₹6,75,066.60 |