Image for 163557-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163557-4

DigiKey Part Number
163557-4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
163557-4
Description
CONN SOCKET 18-22AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
163557-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27,676 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

27,676In Stock
Ships from WEC