
163766-1 | |
|---|---|
DigiKey Part Number | A135174TR-ND - Tape & Reel (TR) A135174CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 163766-1 |
Description | CONN PIN 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 163766-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹83.86700 | ₹838.67 |
| 25 | ₹78.64880 | ₹1,966.22 |
| 50 | ₹74.86560 | ₹3,743.28 |
| 100 | ₹71.29660 | ₹7,129.66 |
| 250 | ₹66.82556 | ₹16,706.39 |
| 500 | ₹63.63112 | ₹31,815.56 |
| 1,000 | ₹60.59420 | ₹60,594.20 |
| 2,500 | ₹57.40034 | ₹1,43,500.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹54.09075 | ₹2,70,453.75 |
| 10,000 | ₹51.51117 | ₹5,15,111.70 |
| 15,000 | ₹50.06002 | ₹7,50,900.30 |
