Image for 1648185-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1648185-1

DigiKey Part Number
1648185-1-ND
Manufacturer
Manufacturer Product Number
1648185-1
Description
291-53-01100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
52 Connector Receptacle, Male Pins Panel Mount Black Top Drawer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Male Pins
Connector Style
Top Drawer
Number of Positions
52
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Panel Mount
Termination
Solder
Contact Layout, Typical
44 Signal, 8 Power
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
30₹2,554.16600₹76,624.98
Manufacturers Standard Package