C4ODCA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 3
Unit Price: ₹2,950.27000
Datasheet
DC Output Module Output Module 1A 3 ~ 250VDC Output 4 ~ 32VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Output Module Output Module 1A 3 ~ 250VDC Output 4 ~ 32VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

C4ODCA

DigiKey Part Number
646-1054-ND
Manufacturer
Manufacturer Product Number
C4ODCA
Description
DC OUTPUT MODULE 1A
Customer Reference
Detailed Description
DC Output Module Output Module 1A 3 ~ 250VDC Output 4 ~ 32VDC Supply
Datasheet
 Datasheet
EDA/CAD Models
C4ODCA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Obsolete
Type
DC Output Module
Color
Red
Style
C4
Voltage - Input
4 ~ 32VDC
Current - Input
16 mA
Voltage - Output
3 ~ 250VDC
Current - Output
1A
Turn On Time
0.05ms
Turn Off Time
0.05ms
Features
Hold Down Screw, Fused, Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes