Contact Gold Power Pin 12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1650158-2

DigiKey Part Number
A101935-ND
Manufacturer
Manufacturer Product Number
1650158-2
Description
CONTACT PIN POWER 12AWG GOLD
Customer Reference
Detailed Description
Contact Gold Power Pin 12 AWG Crimp
EDA/CAD Models
1650158-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
12 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.