165172-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 40
Unit Price: ₹109.96000
Datasheet
Wire Pin Terminal Connector 14-16 AWG (1.0~2.6mm²) PIDG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165172-2

DigiKey Part Number
165172-2-ND
Manufacturer
Manufacturer Product Number
165172-2
Description
CONN WIRE PIN TERM 14-16AWG PIDG
Customer Reference
Detailed Description
Wire Pin Terminal Connector 14-16 AWG (1.0~2.6mm²) PIDG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Pin Diameter
Circular - 0.071" (1.80mm) Dia
Length - Pin
0.390" (9.91mm)
Length - Overall
0.929" (23.60mm)
Wire Gauge
14-16 AWG (1.0~2.6mm²)
Insulation Diameter
0.189" (4.80mm)
Insulation
Insulated
Termination
Crimp
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Material - Insulation
Polyamide (PA), Nylon
Length - Termination
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes