Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165302

DigiKey Part Number
165302-ND
Manufacturer
Manufacturer Product Number
165302
Description
CONN RING TONG 12-10AWG M5 SOLIS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M5 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.394" (10.00mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,408
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹55.91000₹55.91
10₹47.24500₹472.45
25₹44.28200₹1,107.05
50₹42.15740₹2,107.87
100₹40.14450₹4,014.45
250₹37.62852₹9,407.13
500₹35.82816₹17,914.08
1,000₹34.11726₹34,117.26
2,500₹31.98069₹79,951.72
Manufacturers Standard Package