



1658391-2 | |
|---|---|
DigiKey Part Number | A128121-ND |
Manufacturer | |
Manufacturer Product Number | 1658391-2 |
Description | CONN SFP RCPT W/CAGE 2X1 40P R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP Receptacle with Cage, Ganged (2x1) Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1658391-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | SFP | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide, EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,061.27000 | ₹2,061.27 |
| 24 | ₹1,646.55792 | ₹39,517.39 |
| 48 | ₹1,567.97083 | ₹75,262.60 |
| 72 | ₹1,523.75931 | ₹1,09,710.67 |
| 120 | ₹1,469.86158 | ₹1,76,383.39 |
| 264 | ₹1,390.39867 | ₹3,67,065.25 |
| 504 | ₹1,328.46627 | ₹6,69,547.00 |