
1658939-3 | |
|---|---|
DigiKey Part Number | A144893-ND |
Manufacturer | |
Manufacturer Product Number | 1658939-3 |
Description | CONN SFP CAGE 1X6 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1658939-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 6) | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,086.32000 | ₹3,086.32 |
| 15 | ₹2,549.13400 | ₹38,237.01 |
| 30 | ₹2,427.52633 | ₹72,825.79 |
| 60 | ₹2,311.71167 | ₹1,38,702.70 |
| 105 | ₹2,222.29086 | ₹2,33,340.54 |
| 255 | ₹2,087.58933 | ₹5,32,335.28 |