
166570-1 | |
|---|---|
DigiKey Part Number | 166570-1-ND |
Manufacturer | |
Manufacturer Product Number | 166570-1 |
Description | CONN PLUG HSG DIN 41612 48P GRY |
Customer Reference | |
Detailed Description | 48 Position Housing for Male Pins Connector Gray Panel Mount DIN 41612, Type F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Housing for Male Pins | |
Connector Style | DIN 41612, Type F | |
Number of Positions | 48 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Gray | |
Note | Contacts Sold Separately | |
Base Product Number |
