
170148-2 | |
|---|---|
DigiKey Part Number | 17-170148-2-ND |
Manufacturer | |
Manufacturer Product Number | 170148-2 |
Description | MNL SOCKET L.P. 170147 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 170148-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹13.79200 | ₹137.92 |
| 25 | ₹12.89680 | ₹322.42 |
| 50 | ₹12.28200 | ₹614.10 |
| 100 | ₹11.69480 | ₹1,169.48 |
| 250 | ₹10.95868 | ₹2,739.67 |
| 500 | ₹10.43310 | ₹5,216.55 |
| 1,000 | ₹9.93456 | ₹9,934.56 |
| 3,000 | ₹9.19249 | ₹27,577.47 |