Socket Contact Tin Crimp 18-22 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170362-4

DigiKey Part Number
A108823TR-ND - Tape & Reel (TR)
A108823CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170362-4
Description
CONN SOCKET 18-22AWG TIN CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 18-22 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
170362-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Material
Phosphor Bronze
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,18,172
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹11.46200₹114.62
25₹10.73520₹268.38
50₹10.21320₹510.66
100₹9.71930₹971.93
250₹9.11360₹2,278.40
500₹8.67562₹4,337.81
1,000₹8.26094₹8,260.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.49029₹29,961.16
8,000₹7.13246₹57,059.68
12,000₹6.93125₹83,175.00
20,000₹6.68582₹1,33,716.40
28,000₹6.52898₹1,82,811.44
40,000₹6.36677₹2,54,670.80
1,00,000₹5.96841₹5,96,841.00
Manufacturers Standard Package