Image for 171717-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171717-1

DigiKey Part Number
171717-1-ND
Manufacturer
Manufacturer Product Number
171717-1
Description
CONN PLUG HSG 17POS
Customer Reference
Detailed Description
17 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,634 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1,634In Stock
Ships from WEC