17 Rectangular Connectors - Housings Receptacle Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171828-1

DigiKey Part Number
171828-1-ND
Manufacturer
Manufacturer Product Number
171828-1
Description
CONN RCPT HSG 17POS W/FLANGE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
17 Rectangular Connectors - Housings Receptacle Natural
Datasheet
 Datasheet
EDA/CAD Models
171828-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹259.99000₹259.99
10₹220.85100₹2,208.51
25₹207.02200₹5,175.55
50₹197.12560₹9,856.28
100₹187.70460₹18,770.46
300₹173.69560₹52,108.68
500₹167.54656₹83,773.28
1,000₹159.55214₹1,59,552.14
2,500₹149.57061₹3,73,926.52
Manufacturers Standard Package