Connector Header Through Hole 2 position 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172106-2

DigiKey Part Number
A107494-ND
Manufacturer
Manufacturer Product Number
172106-2
Description
CONN HEADER VERT 2POS 5MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
172106-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.142" (3.60mm)
Mfr
Overall Contact Length
0.551" (14.00mm)
Series
Insulation Height
0.409" (10.40mm)
Packaging
Bag
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
31.5µin (0.80µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 1 Wall
Voltage Rating
250VAC, 350VDC
Mounting Type
Contact Finish Thickness - Post
31.5µin (0.80µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Detent Lock
Base Product Number
Contact Length - Mating
0.295" (7.49mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹110.58000₹110.58
10₹93.84800₹938.48