
172260-1 | |
|---|---|
DigiKey Part Number | 172260-1-ND |
Manufacturer | |
Manufacturer Product Number | 172260-1 |
Description | CONN HEADER VERT 8POS 3MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172260-1 Models |
Category | Contact Length - Post 0.157" (4.00mm) |
Mfr | Overall Contact Length 0.618" (15.70mm) |
Series | Insulation Height 0.736" (18.69mm) |
Packaging Tray | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Mounting Brackets |
Row Spacing - Mating | Operating Temperature -30°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 250VAC, 350VDC |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Mating 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹295.40000 | ₹295.40 |
| 10 | ₹250.85700 | ₹2,508.57 |
| 300 | ₹197.25303 | ₹59,175.91 |
| 600 | ₹187.83968 | ₹1,12,703.81 |
| 1,200 | ₹178.87829 | ₹2,14,653.95 |
| 5,100 | ₹161.53483 | ₹8,23,827.63 |