
172504-1 | |
|---|---|
DigiKey Part Number | 172504-1-ND |
Manufacturer | |
Manufacturer Product Number | 172504-1 |
Description | CONN RCPT HSG 5POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172504-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹174.26000 | ₹174.26 |
| 10 | ₹148.16600 | ₹1,481.66 |
| 25 | ₹138.92160 | ₹3,473.04 |
| 50 | ₹132.26820 | ₹6,613.41 |
| 100 | ₹125.95020 | ₹12,595.02 |
| 300 | ₹116.54773 | ₹34,964.32 |
| 500 | ₹112.42146 | ₹56,210.73 |
| 1,000 | ₹107.05487 | ₹1,07,054.87 |
| 2,500 | ₹100.35573 | ₹2,50,889.32 |




