
1932677-1 | |
|---|---|
DigiKey Part Number | 1932677-1-ND |
Manufacturer | |
Manufacturer Product Number | 1932677-1 |
Description | CONN HDR 8POS 2.50MM R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header, Male Blades Connector Solder 0.098" (2.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1932677-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Header, Male Blades | |
Number of Positions | 8 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Surface Mount, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Flange | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Material - Insulation | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,536 | ₹149.76897 | ₹6,79,352.05 |