172928-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹1,565.38035
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 4
Unit Price: ₹1,176.01000
Datasheet
Image for 172928-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172928-2

DigiKey Part Number
172928-2-ND
Manufacturer
Manufacturer Product Number
172928-2
Description
CONN BACKSHELL 37POS 180DEG SHLD
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel over Copper
Hardware
Assembly Hardware
Features
Mating Screws M2.6
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes