
1734507-4 | |
|---|---|
DigiKey Part Number | 1734507-4-ND |
Manufacturer | |
Manufacturer Product Number | 1734507-4 |
Description | CONN HEADER R/A 4POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1734507-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | 0.102" (2.60mm) | |
Overall Contact Length | - | |
Insulation Height | 0.157" (4.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |