
175065-1 | |
|---|---|
DigiKey Part Number | 17-175065-1TR-ND - Tape & Reel (TR) 17-175065-1CT-ND - Cut Tape (CT) 17-175065-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 175065-1 |
Description | CONN IGNITION PLUG 18-22AWG |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Terminal Ignition Plug Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 175065-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Ignition Plug | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹18.82400 | ₹188.24 |
| 25 | ₹17.66800 | ₹441.70 |
| 50 | ₹16.81080 | ₹840.54 |
| 100 | ₹16.00940 | ₹1,600.94 |
| 250 | ₹15.00668 | ₹3,751.67 |
| 500 | ₹14.28914 | ₹7,144.57 |
| 1,000 | ₹13.60516 | ₹13,605.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹12.33643 | ₹49,345.72 |
| 8,000 | ₹11.74738 | ₹93,979.04 |
| 12,000 | ₹11.41598 | ₹1,36,991.76 |
| 20,000 | ₹11.01193 | ₹2,20,238.60 |
| 28,000 | ₹10.75376 | ₹3,01,105.28 |
| 40,000 | ₹10.48664 | ₹4,19,465.60 |