
178602-2 | |
|---|---|
DigiKey Part Number | 178602-2-ND |
Manufacturer | |
Manufacturer Product Number | 178602-2 |
Description | CONN RCPT HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178602-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Board Latch | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹108.10000 | ₹108.10 |
| 10 | ₹91.60200 | ₹916.02 |
| 25 | ₹85.80560 | ₹2,145.14 |
| 50 | ₹81.70540 | ₹4,085.27 |
| 100 | ₹77.80100 | ₹7,780.10 |
| 300 | ₹71.98930 | ₹21,596.79 |
| 500 | ₹69.44034 | ₹34,720.17 |
| 1,000 | ₹66.12479 | ₹66,124.79 |
| 2,500 | ₹61.98546 | ₹1,54,963.65 |
